Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

PIC16F1509-I/ML

MCU 8-bit PIC16 PIC RISC 14KB Flash 3.3V/5V Automotive 20-Pin QFN EP Tube

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description +
MCU 8-bit PIC16 PIC RISC 14KB Flash 3.3V/5V Automotive 20-Pin QFN EP Tube
Search Keywords: PIC16F1509IML
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    PIC16F1509-I/ML
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542310015
  • COO:
    MY
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    91
  • Operating Temperature:
    -40 to 85 °C
  • Number of Programmable I/Os:
    18
  • Program Memory Type:
    Flash
  • Program Memory Size:
    14 KB
  • ADC Resolution:
    10 bit
  • RAM Size:
    512 B
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is PIC16F1509-I/ML RoHS compliant?
Yes, PIC16F1509-I/ML is RoHS compliant.
What is the lead time for PIC16F1509-I/ML?
The standard lead time for PIC16F1509-I/ML is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 546
Can Ship immediately
MOQ for In Stock Qty:
25
MOQ for out of Stock Qty:
137
18 Weeks can ship 2/22/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
25
$2.03
50
$2.02
100
$2.01
137
$2.00
273
$1.51
410
$1.41
546 +
$1.38
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!