Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

PIC16F1509-E/P

MCU 8-bit PIC16 PIC RISC 14KB Flash 3.3V/5V Automotive 20-Pin PDIP Tube

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description +
MCU 8-bit PIC16 PIC RISC 14KB Flash 3.3V/5V Automotive 20-Pin PDIP Tube
Search Keywords: PIC16F1509EP
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Microchip Technology
Part No: PIC16F1509-E/P
Unit of Measure: Per Each
RoHS: Yes
HTS: 8542310015
COO: TH
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 22
Number of Programmable I/Os: 17
Program Memory Type: Flash
ADC Resolution: 10 bit
Operating Temperature: -40 to 125 °C
Program Memory Size: 14 KB
RAM Size: 512 B
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is PIC16F1509-E/P RoHS compliant?
Yes, PIC16F1509-E/P is RoHS compliant.
What is the lead time for PIC16F1509-E/P?
The standard lead time for PIC16F1509-E/P is approximately 17 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
94
17 Weeks can ship 3/1/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
94
$2.72
187
$2.06
281
$1.91
374 +
$1.88
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!