Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

PIC16F1508-I/SS

20-Pin Flash - 8-Bit Microcontroller -XLP Technology - 2.3V-5.5V - 20MHz - Industrial Temperature - SSOP Package

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description +
20-Pin Flash - 8-Bit Microcontroller -XLP Technology - 2.3V-5.5V - 20MHz - Industrial Temperature - SSOP Package
Search Keywords: PIC16F1508ISS
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Microchip Technology
Part No: PIC16F1508-I/SS
Unit of Measure: Per Each
RoHS: Yes
HTS: 8542310015
COO: TH
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 67
Program Memory Type: Flash
RAM Size: 256 B
Number of Programmable I/Os: 18
ADC Resolution: 10 bit
Operating Temperature: -40 to 85 °C
Program Memory Size: 7 KB
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is PIC16F1508-I/SS RoHS compliant?
Yes, PIC16F1508-I/SS is RoHS compliant.
What is the lead time for PIC16F1508-I/SS?
The standard lead time for PIC16F1508-I/SS is approximately 30 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,082
Ships today, if you order in
MOQ for In Stock Qty:
25
MOQ for out of Stock Qty:
151
30 Weeks can ship 6/11/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
25
$1.36
50
$1.19
100
$1.12
151
$1.11
302
$1.10
453
$1.09
603 +
$1.08
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!