- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Embedded ›
- Microcontrollers ›
- PIC16F1508-I/SO
Microchip Technology
PIC16F1508-I/SO
MCU 8-bit PIC16 PIC RISC 7KB Flash 3.3V/5V Automotive 20-Pin SOIC W Tube
View Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Description
+
MCU 8-bit PIC16 PIC RISC 7KB Flash 3.3V/5V Automotive 20-Pin SOIC W Tube
Search Keywords: PIC16F1508ISO
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:PIC16F1508-I/SO
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542310015
-
COO:PH
-
ECCN:EAR99
-
Supplier Standard Pack:
38 -
Program Memory Size:7 KB
-
ADC Resolution:10 bit
-
Operating Temperature:-40 to 85 °C
-
RAM Size:256 B
-
Program Memory Type:Flash
-
Number of Programmable I/Os:18
Product Guides
+
Frequently Asked Questions
Is PIC16F1508-I/SO RoHS compliant?
Yes, PIC16F1508-I/SO is RoHS compliant.
What is the lead time for PIC16F1508-I/SO?
The standard lead time for PIC16F1508-I/SO is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
760
Can Ship immediately
Manufacturer Stock:
22,613
can ship
Minimum Order Quantity:
38
Order Increment:
38
6 Weeks
can ship
10/19/26
Price (USD)
Qty
Unit Price
38
$1.21
114
$1.16
266
$1.14
532
$1.13
1,026
$1.10
2,508
$1.09
5,016
$1.08
7,524 +
$1.07
Click for Quote
Log in
to unlock special pricing