Image is representational - see mfr. specs

PIC16F1508-E/SS

Microchip Technology

MCU 8-bit PIC16 PIC RISC 7KB Flash 3.3V/5V Automotive 20-Pin SSOP Tube

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance Guarantee
Description +
MCU 8-bit PIC16 PIC RISC 7KB Flash 3.3V/5V Automotive 20-Pin SSOP Tube
Search Keywords: PIC16F1508ESS
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    PIC16F1508-E/SS
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542310015
  • COO:
    PH
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    67
  • Operating Temperature:
    -40 to 125 °C
  • ADC Resolution:
    10 bit
  • RAM Size:
    256 B
  • Program Memory Size:
    7 KB
  • Program Memory Type:
    Flash
  • Number of Programmable I/Os:
    17
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
8 can ship
MOQ for out of Stock Qty:
134
Order Increment:
67
5 Weeks can ship 6/15/26
ADD TO CART
Price (USD)
Qty
Unit Price
1
$2.101
134
$1.910
268
$1.440
402
$1.340
536 +
$1.320
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!