- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Embedded ›
- Microcontrollers ›
- PIC16F1508-E/SO
Microchip Technology
PIC16F1508-E/SO
MCU 8-bit PIC16 PIC RISC 7KB Flash 3.3V/5V Automotive 20-Pin SOIC W Tube
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:PIC16F1508-E/SO
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542310015
-
COO:PH
-
ECCN:3A991.a.2
-
Supplier Standard Pack:
38 -
Program Memory Type:Flash
-
Number of Programmable I/Os:17
-
Program Memory Size:7 KB
-
RAM Size:256 B
-
ADC Resolution:10 bit
-
Operating Temperature:-40 to 125 °C