Available Replacements
대체 포장
PIC16F1507T-I/SS PIC16F1507T-I/SS Microchip Technology
PIC16F1507T-I/SS

Microchip Technology

In Stock: 0

Minimum Order: 400

View Product
Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

PIC16F1507-I/SS

MCU 8-bit PIC16 PIC RISC 3.5KB Flash 3.3V/5V Automotive 20-Pin SSOP Tube

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description +
MCU 8-bit PIC16 PIC RISC 3.5KB Flash 3.3V/5V Automotive 20-Pin SSOP Tube
Search Keywords: PIC16F1507ISS
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    PIC16F1507-I/SS
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542310015
  • COO:
    PH
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    67
  • Number of Programmable I/Os:
    17
  • Program Memory Type:
    Flash
  • ADC Resolution:
    10 bit
  • Operating Temperature:
    -40 to 85 °C
  • RAM Size:
    128 B
  • Program Memory Size:
    3.5 KB
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is PIC16F1507-I/SS RoHS compliant?
Yes, PIC16F1507-I/SS is RoHS compliant.
What is the lead time for PIC16F1507-I/SS?
The standard lead time for PIC16F1507-I/SS is approximately 5 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
4,086 can ship
MOQ for out of Stock Qty:
168
5 Weeks can ship 10/15/26
ADD TO CART
Price (USD)
Qty
Unit Price
168
$1.54
335
$1.17
503
$1.09
670 +
$1.07
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!