- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Embedded ›
- Microcontrollers ›
- PIC16F1507-E/SO
PIC16F1507-E/SO
Microchip Technology
MCU 8-bit PIC16 PIC RISC 3.5KB Flash 3.3V/5V Automotive 20-Pin SOIC W Tube
Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Description
+
MCU 8-bit PIC16 PIC RISC 3.5KB Flash 3.3V/5V Automotive 20-Pin SOIC W Tube
Search Keywords: PIC16F1507ESO
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:PIC16F1507-E/SO
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542310015
-
COO:PH
-
ECCN:EAR99
-
Supplier Standard Pack:
38 -
RAM Size:128 B
-
Program Memory Size:3.5 KB
-
Number of Programmable I/Os:17
-
ADC Resolution:10 bit
-
Program Memory Type:Flash
-
Operating Temperature:-40 to 125 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
190
Can Ship immediately
Manufacturer Stock:
9
can ship
Minimum Order Quantity:
38
Order Increment:
38
4 Weeks
can ship
6/8/26
Price (USD)
Qty
Unit Price
38
$1.20
114
$1.15
266
$1.14
532
$1.12
1,026
$1.09
2,508
$1.08
5,016
$1.07
7,524 +
$1.06
Click for Quote
Log in
to unlock special pricing