Available Replacements
Alternative Packaging
PIC16F1503-I/SL
PIC16F1503-I/SL

Microchip Technology

In Stock: 1,596

Minimum Order: 57

View Product
Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

PIC16F1503T-I/SL

MCU 8-bit PIC RISC 3.5KB Flash 3.3V/5V Automotive 14-Pin SOIC N T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
MCU 8-bit PIC RISC 3.5KB Flash 3.3V/5V Automotive 14-Pin SOIC N T/R
Search Keywords: PIC16F1503TISL
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    PIC16F1503T-I/SL
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542310015
  • COO:
    TH
  • ECCN:
    EAR99
  • Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    2600
  • Number of Programmable I/Os:
    11
  • Program Memory Size:
    3.5 KB
  • RAM Size:
    128 B
  • Program Memory Type:
    Flash
  • ADC Resolution:
    10 bit
  • Operating Temperature:
    -40 to 85 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is PIC16F1503T-I/SL RoHS compliant?
Yes, PIC16F1503T-I/SL is RoHS compliant.
What is the lead time for PIC16F1503T-I/SL?
The standard lead time for PIC16F1503T-I/SL is approximately 15 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 5,200
Ships today, if you order in
Minimum Order Quantity:
250
15 Weeks can ship 11/27/26
ADD TO CART
Price (USD)
Qty
Unit Price
250
$0.871
500
$0.854
1,000
$0.838
2,600
$0.829
5,200
$0.827
7,800
$0.825
10,400
$0.823
15,600 +
$0.821
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!