Available Replacements
Alternative Packaging
PIC16F1503T-I/ST PIC16F1503T-I/ST Microchip Technology
PIC16F1503T-I/ST

Microchip Technology

In Stock: 2,500

Minimum Order: 250

View Product
Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

PIC16F1503-I/ST

14-Pin Flash - 8-Bit Microcontroller - 2.3V-5.5V - 20MHz - Industrial Temperature - TSSOP Package

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description +
14-Pin Flash - 8-Bit Microcontroller - 2.3V-5.5V - 20MHz - Industrial Temperature - TSSOP Package
Search Keywords: PIC16F1503IST
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Microchip Technology
Part No: PIC16F1503-I/ST
Unit of Measure: Per Each
RoHS: Yes
HTS: 8542310015
COO: PH
ECCN: 3A991.a.2
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 96
ADC Resolution: 10 bit
Operating Temperature: -40 to 85 °C
Number of Programmable I/Os: 11
RAM Size: 128 B
Program Memory Size: 3.5 KB
Program Memory Type: Flash
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is PIC16F1503-I/ST RoHS compliant?
Yes, PIC16F1503-I/ST is RoHS compliant.
What is the lead time for PIC16F1503-I/ST?
The standard lead time for PIC16F1503-I/ST is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 960
Can Ship immediately
Minimum Order Quantity:
96
Order Increment:
96
18 Weeks can ship 3/10/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
96
$0.797
192
$0.781
576
$0.776
1,056
$0.761
2,592
$0.744
5,088
$0.742
7,584
$0.740
10,080 +
$0.738
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!