Available Replacements
Alternative Packaging
PIC16F1503T-I/SL PIC16F1503T-I/SL Microchip Technology
PIC16F1503T-I/SL

Microchip Technology

In Stock: 5,200

Minimum Order: 250

View Product
Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

PIC16F1503-I/SL

MCU 8 Bit - Flash - PIC16 Family PIC16F15xx Series Microcontrollers - 20 MHz - 3.5 KB - 128 Byte - 14 Pins.

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description +
MCU 8 Bit - Flash - PIC16 Family PIC16F15xx Series Microcontrollers - 20 MHz - 3.5 KB - 128 Byte - 14 Pins.
Search Keywords: PIC16F1503ISL
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    PIC16F1503-I/SL
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542310015
  • COO:
    TH
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    57
  • Program Memory Size:
    3.5 KB
  • RAM Size:
    128 B
  • ADC Resolution:
    10 bit
  • Number of Programmable I/Os:
    11
  • Operating Temperature:
    -40 to 85 °C
  • Program Memory Type:
    Flash
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is PIC16F1503-I/SL RoHS compliant?
Yes, PIC16F1503-I/SL is RoHS compliant.
What is the lead time for PIC16F1503-I/SL?
The standard lead time for PIC16F1503-I/SL is approximately 24 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,596
Ships today, if you order in
On Order:
2,508   can ship 10/12/26
Minimum Order Quantity:
57
Order Increment:
57
24 Weeks can ship 2/19/27
ADD TO CART
Price (USD)
Qty
Unit Price
57
$0.925
285
$0.849
513
$0.838
1,026
$0.805
2,508
$0.765
5,016
$0.764
7,524
$0.762
10,032 +
$0.756
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, keeping you connected to OnlineComponents.com and beyond!