Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

PIC16F1503-I/P

MCU 8-bit - Flash - PIC16 Family PIC16F15xx Series Microcontrollers - 20 MHz - 3.5KB Flash - 3.3V/5V - PDIP - 14-Pin.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description +
MCU 8-bit - Flash - PIC16 Family PIC16F15xx Series Microcontrollers - 20 MHz - 3.5KB Flash - 3.3V/5V - PDIP - 14-Pin.
Search Keywords: PIC16F1503IP
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    PIC16F1503-I/P
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542310015
  • COO:
    TH
  • ECCN:
    EAR99
  • Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
    30
  • Operating Temperature:
    -40 to 85 °C
  • ADC Resolution:
    10 bit
  • Program Memory Type:
    Flash
  • Number of Programmable I/Os:
    11
  • Program Memory Size:
    3.5 KB
  • RAM Size:
    128 B
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is PIC16F1503-I/P RoHS compliant?
Yes, PIC16F1503-I/P is RoHS compliant.
What is the lead time for PIC16F1503-I/P?
The standard lead time for PIC16F1503-I/P is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2,190
Can Ship immediately
Minimum Order Quantity:
30
Order Increment:
30
16 Weeks can ship 2/9/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
30
$0.934
120
$0.914
270
$0.895
510
$0.890
1,020
$0.868
2,520
$0.853
5,010
$0.851
7,500 +
$0.848
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!