Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

PIC16F1503-E/SL

MCU 8-bit PIC RISC 3.5KB Flash 3.3V/5V Automotive 14-Pin SOIC N Tube

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description +
MCU 8-bit PIC RISC 3.5KB Flash 3.3V/5V Automotive 14-Pin SOIC N Tube
Search Keywords: PIC16F1503ESL
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    PIC16F1503-E/SL
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542310015
  • COO:
    PH
  • ECCN:
    EAR99
  • Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
    57
  • Number of Programmable I/Os:
    11
  • Program Memory Size:
    3.5 KB
  • RAM Size:
    128 B
  • Program Memory Type:
    Flash
  • ADC Resolution:
    10 bit
  • Operating Temperature:
    -40 to 125 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is PIC16F1503-E/SL RoHS compliant?
Yes, PIC16F1503-E/SL is RoHS compliant.
What is the lead time for PIC16F1503-E/SL?
The standard lead time for PIC16F1503-E/SL is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 513
Can Ship immediately
Minimum Order Quantity:
57
Order Increment:
57
12 Weeks can ship 1/11/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
57
$0.826
285
$0.792
513
$0.787
1,026
$0.772
2,508
$0.755
5,016
$0.753
7,524
$0.751
10,032 +
$0.749
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!