Available Replacements
Alternative Packaging
PIC16F1459T-I/SO PIC16F1459T-I/SO Microchip Technology
PIC16F1459T-I/SO

Microchip Technology

In Stock: 0

Minimum Order: 400

View Product
Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

PIC16F1459-I/SO

MCU 8-bit PIC16 PIC RISC 14KB Flash 3.3V/5V 20-Pin SOIC W Tube

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description +
MCU 8-bit PIC16 PIC RISC 14KB Flash 3.3V/5V 20-Pin SOIC W Tube
Search Keywords: PIC16F1459ISO
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Microchip Technology
Part No: PIC16F1459-I/SO
Unit of Measure: Per Each
RoHS: Yes
HTS: 8542310015
COO: TH
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 38
Number of Programmable I/Os: 17
Program Memory Type: Flash
Program Memory Size: 14 KB
Operating Temperature: -40 to 85 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is PIC16F1459-I/SO RoHS compliant?
Yes, PIC16F1459-I/SO is RoHS compliant.
What is the lead time for PIC16F1459-I/SO?
The standard lead time for PIC16F1459-I/SO is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 950
Ships today, if you order in
Manufacturer Stock:
1,231 can ship
Minimum Order Quantity:
38
Order Increment:
38
6 Weeks can ship 12/23/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
38
$2.10
114
$1.90
266
$1.86
532
$1.85
1,026
$1.84
2,508
$1.83
5,016
$1.82
7,524 +
$1.81
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!