Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

PIC16F1455-I/P

MCU 8-bit PIC16 PIC RISC 14KB Flash 3.3V/5V 14-Pin PDIP Tube

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description +
MCU 8-bit PIC16 PIC RISC 14KB Flash 3.3V/5V 14-Pin PDIP Tube
Search Keywords: PIC16F1455IP
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Microchip Technology
Part No: PIC16F1455-I/P
Unit of Measure: Per Each
RoHS: Yes
HTS: 8542310015
COO: TH
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 30
Program Memory Size: 14 KB
Program Memory Type: Flash
Number of Programmable I/Os: 11
Operating Temperature: -40 to 85 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is PIC16F1455-I/P RoHS compliant?
Yes, PIC16F1455-I/P is RoHS compliant.
What is the lead time for PIC16F1455-I/P?
The standard lead time for PIC16F1455-I/P is approximately 11 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 270
Ships today, if you order in
Manufacturer Stock:
1,494 can ship
Minimum Order Quantity:
30
Order Increment:
30
11 Weeks can ship 1/27/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
30
$1.98
120
$1.83
270
$1.76
510
$1.74
1,020
$1.66
2,520
$1.65
5,010
$1.64
7,500 +
$1.62
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!