Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

PIC16F1454-I/SL

MCU 8-bit PIC16 PIC RISC 14KB Flash 3.3V/5V 14-Pin SOIC N Tube

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description +
MCU 8-bit PIC16 PIC RISC 14KB Flash 3.3V/5V 14-Pin SOIC N Tube
Search Keywords: PIC16F1454ISL
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    PIC16F1454-I/SL
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542310015
  • COO:
    TH
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    57
  • Program Memory Size:
    14 KB
  • Operating Temperature:
    -40 to 85 °C
  • Program Memory Type:
    Flash
  • Number of Programmable I/Os:
    11
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is PIC16F1454-I/SL RoHS compliant?
Yes, PIC16F1454-I/SL is RoHS compliant.
What is the lead time for PIC16F1454-I/SL?
The standard lead time for PIC16F1454-I/SL is approximately 13 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 513
Ships today, if you order in
Manufacturer Stock:
1,122 can ship
MOQ for In Stock Qty:
25
MOQ for out of Stock Qty:
129
13 Weeks can ship 11/16/26
ADD TO CART
Price (USD)
Qty
Unit Price
25
$2.08
50
$2.07
100
$2.06
129
$2.05
257
$1.56
385
$1.46
513 +
$1.43
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, keeping you connected to OnlineComponents.com and beyond!