- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Embedded ›
- Microcontrollers ›
- PIC16F1454-I/P
Microchip Technology
PIC16F1454-I/P
MCU 8-bit PIC16 PIC RISC 14KB Flash 3.3V/5V 14-Pin PDIP Tube
View Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Description
+
MCU 8-bit PIC16 PIC RISC 14KB Flash 3.3V/5V 14-Pin PDIP Tube
Search Keywords: PIC16F1454IP
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:PIC16F1454-I/P
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542310015
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
30 -
Operating Temperature:-40 to 85 °C
-
Number of Programmable I/Os:11
-
Program Memory Type:Flash
-
Program Memory Size:14 KB
Product Guides
+
Frequently Asked Questions
Is PIC16F1454-I/P RoHS compliant?
Yes, PIC16F1454-I/P is RoHS compliant.
What is the lead time for PIC16F1454-I/P?
The standard lead time for PIC16F1454-I/P is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
450
Can Ship immediately
Manufacturer Stock:
1,372
can ship
Minimum Order Quantity:
30
Order Increment:
30
18 Weeks
can ship
1/18/27
Price (USD)
Qty
Unit Price
30
$1.46
120
$1.40
270
$1.37
510
$1.36
1,020
$1.33
2,520
$1.32
5,010
$1.31
7,500 +
$1.30
Click for Quote
Log in
to unlock special pricing