Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

PIC16CE625-04I/P

MCU 8-bit PIC RISC 3.5KB EPROM 3.3V/5V 18-Pin PDIP Tube

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description +
MCU 8-bit PIC RISC 3.5KB EPROM 3.3V/5V 18-Pin PDIP Tube
Search Keywords: PIC16CE62504IP
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    PIC16CE625-04I/P
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542310015
  • COO:
    TH
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    25
  • ADC Resolution:
    N/A
  • RAM Size:
    128 B
  • Program Memory Size:
    3.5 KB
  • Number of Programmable I/Os:
    13
  • Operating Temperature:
    -40 to 85 °C
  • Program Memory Type:
    EPROM
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is PIC16CE625-04I/P RoHS compliant?
Yes, PIC16CE625-04I/P is RoHS compliant.
What is the lead time for PIC16CE625-04I/P?
The standard lead time for PIC16CE625-04I/P is approximately 18 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
44
18 Weeks can ship 12/23/26
Backorder
Price (USD)
Qty
Unit Price
44
$6.28
88
$4.71
132
$4.40
175 +
$4.31
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!