- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Embedded ›
- Microcontrollers ›
- PIC16CE624-04/SO
Microchip Technology
PIC16CE624-04/SO
MCU 8-bit PIC16 PIC RISC 1.75KB Flash 3.3V/5V 18-Pin SOIC W Tube
View Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Description
+
MCU 8-bit PIC16 PIC RISC 1.75KB Flash 3.3V/5V 18-Pin SOIC W Tube
Search Keywords: PIC16CE62404SO
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:PIC16CE624-04/SO
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542310015
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
42 -
Operating Temperature:-40 to 85 °C
-
Program Memory Size:1.75 KB
-
Program Memory Type:Flash
-
Number of Programmable I/Os:13
Product Guides
+
Frequently Asked Questions
Is PIC16CE624-04/SO RoHS compliant?
Yes, PIC16CE624-04/SO is RoHS compliant.
What is the lead time for PIC16CE624-04/SO?
The standard lead time for PIC16CE624-04/SO is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
1,848
can ship
MOQ for out of Stock Qty:
53
4 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
53
$5.23
105
$3.96
158
$3.68
210 +
$3.61
Click for Quote
Log in
to unlock special pricing