- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Embedded ›
- Microcontrollers ›
- PIC16C926-I/PT
PIC16C926-I/PT
Microchip Technology
MCU 8-bit PIC16 PIC RISC 14KB EPROM 5V 64-Pin TQFP Tray
Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
Description
+
MCU 8-bit PIC16 PIC RISC 14KB EPROM 5V 64-Pin TQFP Tray
Search Keywords: PIC16C926IPT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:PIC16C926-I/PT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542310015
-
COO:PH
-
ECCN:EAR99
-
Supplier Standard Pack:
160 -
Number of Programmable I/Os:25
-
Operating Temperature:-40 to 85 °C
-
Program Memory Size:14 KB
-
Program Memory Type:EPROM
-
ADC Resolution:10 bit
-
RAM Size:336 B
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
1,022
can ship
MOQ for out of Stock Qty:
40
6 Weeks
can ship
7/17/26
Price (USD)
Qty
Unit Price
40
$10.48
80
$7.86
120
$7.34
160 +
$7.19
Click for Quote
Log in
to unlock special pricing