- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Embedded ›
- Microcontrollers ›
- PIC16C923-04/L
Microchip Technology
PIC16C923-04/L
MCU 8-bit PIC16 PIC RISC 7KB EPROM 5V 68-Pin PLCC Tube
View Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Description
+
MCU 8-bit PIC16 PIC RISC 7KB EPROM 5V 68-Pin PLCC Tube
Search Keywords: PIC16C92304L
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:PIC16C923-04/L
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542310015
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
19 -
Number of Programmable I/Os:25
-
Operating Temperature:-40 to 85 °C
-
Program Memory Size:7 KB
-
Program Memory Type:EPROM
Product Guides
+
Frequently Asked Questions
Is PIC16C923-04/L RoHS compliant?
Yes, PIC16C923-04/L is RoHS compliant.
What is the lead time for PIC16C923-04/L?
The standard lead time for PIC16C923-04/L is approximately 5 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
901
can ship
MOQ for out of Stock Qty:
29
5 Weeks
can ship
10/19/26
Price (USD)
Qty
Unit Price
29
$8.77
57
$6.69
86
$6.21
114 +
$6.08
Click for Quote
Log in
to unlock special pricing