Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

PIC16C774-I/P

MCU 8-bit PIC16 PIC RISC 7KB EPROM 5V 40-Pin PDIP Tube

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description +
MCU 8-bit PIC16 PIC RISC 7KB EPROM 5V 40-Pin PDIP Tube
Search Keywords: PIC16C774IP
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Microchip Technology
Part No: PIC16C774-I/P
Unit of Measure: Per Each
RoHS: Yes
HTS: 8542310015
COO: TH
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 10
ADC Resolution: 12 bit
Operating Temperature: -40 to 85 °C
Program Memory Size: 7 KB
Program Memory Type: EPROM
Number of Programmable I/Os: 33
RAM Size: 256 B
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is PIC16C774-I/P RoHS compliant?
Yes, PIC16C774-I/P is RoHS compliant.
What is the lead time for PIC16C774-I/P?
The standard lead time for PIC16C774-I/P is approximately 5 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
540 can ship
MOQ for out of Stock Qty:
20
Order Increment:
10
5 Weeks can ship 12/17/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
20
$13.56
40
$10.17
60
$9.49
80 +
$9.30
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!