Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

PIC16C773-I/SS

MCU 8-bit PIC16 PIC RISC 7KB EPROM 5V 28-Pin SSOP Tube

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description +
MCU 8-bit PIC16 PIC RISC 7KB EPROM 5V 28-Pin SSOP Tube
Search Keywords: PIC16C773ISS
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Microchip Technology
Part No: PIC16C773-I/SS
Unit of Measure: Per Each
RoHS: Yes
HTS: 8542310015
COO: TH
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 47
Program Memory Type: EPROM
ADC Resolution: 12 bit
Number of Programmable I/Os: 22
Operating Temperature: -40 to 85 °C
Program Memory Size: 7 KB
RAM Size: 256 B
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is PIC16C773-I/SS RoHS compliant?
Yes, PIC16C773-I/SS is RoHS compliant.
What is the lead time for PIC16C773-I/SS?
The standard lead time for PIC16C773-I/SS is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 429
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
24
14 Weeks can ship 2/18/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$10.88
10
$10.86
24
$10.83
47
$8.29
71
$7.69
94 +
$7.53
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!