- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Embedded ›
- Microcontrollers ›
- PIC16C77-20/L
Microchip Technology
PIC16C77-20/L
MCU 8-bit PIC RISC 14KB EPROM 5V 44-Pin PLCC Tube
View Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Description
+
MCU 8-bit PIC RISC 14KB EPROM 5V 44-Pin PLCC Tube
Search Keywords: PIC16C7720L
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:PIC16C77-20/L
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542310015
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
27 -
Operating Temperature:0 to 70 °C
-
Number of Programmable I/Os:33
-
Program Memory Type:EPROM
-
ADC Resolution:8 bit
-
Program Memory Size:14 KB
-
RAM Size:368 B
Product Guides
+
Frequently Asked Questions
Is PIC16C77-20/L RoHS compliant?
Yes, PIC16C77-20/L is RoHS compliant.
What is the lead time for PIC16C77-20/L?
The standard lead time for PIC16C77-20/L is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
1,353
can ship
MOQ for out of Stock Qty:
21
4 Weeks
can ship
10/7/26
Price (USD)
Qty
Unit Price
21
$15.04
41
$11.56
61
$10.88
81 +
$10.66
Click for Quote
Log in
to unlock special pricing