- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Embedded ›
- Microcontrollers ›
- PIC16C771-I/SS
Microchip Technology
PIC16C771-I/SS
MCU 8-bit PIC16 PIC RISC 7KB EPROM 5V 20-Pin SSOP Tube
View Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Description
+
MCU 8-bit PIC16 PIC RISC 7KB EPROM 5V 20-Pin SSOP Tube
Search Keywords: PIC16C771ISS
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:PIC16C771-I/SS
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542310015
-
COO:PH
-
ECCN:EAR99
-
Supplier Standard Pack:
67 -
ADC Resolution:12 bit
-
Program Memory Type:EPROM
-
Operating Temperature:-40 to 85 °C
-
Number of Programmable I/Os:15
-
RAM Size:256 B
-
Program Memory Size:7 KB
Product Guides
+
Frequently Asked Questions
Is PIC16C771-I/SS RoHS compliant?
Yes, PIC16C771-I/SS is RoHS compliant.
What is the lead time for PIC16C771-I/SS?
The standard lead time for PIC16C771-I/SS is approximately 5 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
553
can ship
MOQ for out of Stock Qty:
51
5 Weeks
can ship
10/12/26
Price (USD)
Qty
Unit Price
51
$7.00
101
$5.30
151
$4.96
201 +
$4.86
Click for Quote
Log in
to unlock special pricing