- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Embedded ›
- Microcontrollers ›
- PIC16C771-E/P
PIC16C771-E/P
Microchip Technology
MCU 8-bit PIC RISC 7KB EPROM 5V 20-Pin PDIP Tube
Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Description
+
MCU 8-bit PIC RISC 7KB EPROM 5V 20-Pin PDIP Tube
Search Keywords: PIC16C771EP
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:PIC16C771-E/P
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542310015
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
22 -
Number of Programmable I/Os:16
-
Program Memory Type:EPROM
-
RAM Size:256 B
-
Operating Temperature:-40 to 125 °C
-
ADC Resolution:12 bit
-
Program Memory Size:7 KB
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
39
5 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
39
$7.32
77
$5.57
116
$5.17
154 +
$5.07
Click for Quote
Log in
to unlock special pricing