- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Embedded ›
- Microcontrollers ›
- PIC16C77-10I/P
Microchip Technology
PIC16C77-10I/P
MCU 8-bit PIC16 PIC RISC 14KB EPROM 5V 40-Pin PDIP Tube
View Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Description
+
MCU 8-bit PIC16 PIC RISC 14KB EPROM 5V 40-Pin PDIP Tube
Search Keywords: PIC16C7710IP
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:PIC16C77-10I/P
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542310015
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Program Memory Size:14 KB
-
RAM Size:368 B
-
Number of Programmable I/Os:33
-
Operating Temperature:-40 to 85 °C
-
ADC Resolution:8 bit
-
Program Memory Type:EPROM
Product Guides
+
Frequently Asked Questions
Is PIC16C77-10I/P RoHS compliant?
Yes, PIC16C77-10I/P is RoHS compliant.
What is the lead time for PIC16C77-10I/P?
The standard lead time for PIC16C77-10I/P is approximately 5 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
1
can ship
MOQ for out of Stock Qty:
18
5 Weeks
can ship
10/8/26
Price (USD)
Qty
Unit Price
1
$17.369
18
$15.790
35
$12.180
53
$11.260
70 +
$11.040
Click for Quote
Log in
to unlock special pricing