- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Embedded ›
- Microcontrollers ›
- PIC16C770-I/SO
Microchip Technology
PIC16C770-I/SO
MCU 8-bit PIC16 PIC RISC 3.5KB Flash 5V 18-Pin SOIC W Tube
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:PIC16C770-I/SO
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542310015
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
38 -
Program Memory Size:3.5 KB
-
Number of Programmable I/Os:15
-
Program Memory Type:Flash
-
Operating Temperature:-40 to 85 °C