Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

PIC16C76-20I/SP

MCU 8-bit PIC16 PIC RISC 14KB EPROM 5V 28-Pin SPDIP Tube

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description +
MCU 8-bit PIC16 PIC RISC 14KB EPROM 5V 28-Pin SPDIP Tube
Search Keywords: PIC16C7620ISP
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    PIC16C76-20I/SP
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542310015
  • COO:
    TH
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    15
  • Operating Temperature:
    -40 to 85 °C
  • Program Memory Size:
    14 KB
  • Program Memory Type:
    EPROM
  • ADC Resolution:
    8 bit
  • RAM Size:
    368 B
  • Number of Programmable I/Os:
    22
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Product Changes +
Frequently Asked Questions
Is PIC16C76-20I/SP RoHS compliant?
Yes, PIC16C76-20I/SP is RoHS compliant.
What is the lead time for PIC16C76-20I/SP?
The standard lead time for PIC16C76-20I/SP is approximately 5 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1
Ships today, if you order in Buy all 1 in-stock or the regular minimum order quantity of 5
Manufacturer Stock:
340 can ship
Stock lot only:
1
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
19
5 Weeks can ship 11/19/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$16.522
5
$15.020
10
$14.980
19
$14.940
38
$11.210
57
$10.460
75 +
$10.250
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!