- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Embedded ›
- Microcontrollers ›
- PIC16C76-20I/SO
Microchip Technology
PIC16C76-20I/SO
MCU 8-bit PIC RISC 14KB EPROM 5V 28-Pin SOIC W Tube
View Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Description
+
MCU 8-bit PIC RISC 14KB EPROM 5V 28-Pin SOIC W Tube
Search Keywords: PIC16C7620ISO
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:PIC16C76-20I/SO
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542310015
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
27 -
Number of Programmable I/Os:22
-
Program Memory Type:EPROM
-
ADC Resolution:8 bit
-
RAM Size:368 B
-
Operating Temperature:-40 to 85 °C
-
Program Memory Size:14 KB
Product Guides
+
Frequently Asked Questions
Is PIC16C76-20I/SO RoHS compliant?
Yes, PIC16C76-20I/SO is RoHS compliant.
What is the lead time for PIC16C76-20I/SO?
The standard lead time for PIC16C76-20I/SO is approximately 5 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
21
5 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
21
$13.92
41
$10.70
61
$10.07
81 +
$9.87
Click for Quote
Log in
to unlock special pricing