- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Embedded ›
- Microcontrollers ›
- PIC16C74B-20/P
Microchip Technology
PIC16C74B-20/P
MCU 8-bit PIC16 PIC RISC 7KB EPROM 5V 40-Pin PDIP Tube
View Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Description
+
MCU 8-bit PIC16 PIC RISC 7KB EPROM 5V 40-Pin PDIP Tube
Search Keywords: PIC16C74B20P
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:PIC16C74B-20/P
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542310015
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Operating Temperature:0 to 70 °C
-
RAM Size:192 B
-
ADC Resolution:8 bit
-
Program Memory Type:EPROM
-
Program Memory Size:7 KB
-
Number of Programmable I/Os:33
Product Guides
+
Frequently Asked Questions
Is PIC16C74B-20/P RoHS compliant?
Yes, PIC16C74B-20/P is RoHS compliant.
What is the lead time for PIC16C74B-20/P?
The standard lead time for PIC16C74B-20/P is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
1,331
can ship
MOQ for out of Stock Qty:
23
10 Weeks
can ship
11/16/26
Price (USD)
Qty
Unit Price
23
$12.17
45
$9.33
68
$8.64
90 +
$8.47
Click for Quote
Log in
to unlock special pricing