Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

PIC16C74B-04/P

MCU 8-bit PIC RISC 7KB PROM 5V 40-Pin PDIP Tube

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description +
MCU 8-bit PIC RISC 7KB PROM 5V 40-Pin PDIP Tube
Search Keywords: PIC16C74B04P
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    PIC16C74B-04/P
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542310015
  • COO:
    TH
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    10
  • Number of Programmable I/Os:
    33
  • Operating Temperature:
    0 to 70 °C
  • Program Memory Size:
    7 KB
  • RAM Size:
    192 B
  • Program Memory Type:
    PROM
  • ADC Resolution:
    8 bit
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is PIC16C74B-04/P RoHS compliant?
Yes, PIC16C74B-04/P is RoHS compliant.
What is the lead time for PIC16C74B-04/P?
The standard lead time for PIC16C74B-04/P is approximately 7 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 120
Can Ship immediately
Minimum Order Quantity:
10
Order Increment:
10
7 Weeks can ship 11/16/26
ADD TO CART
Price (USD)
Qty
Unit Price
10
$6.76
30
$6.63
50
$6.54
100
$6.47
250
$6.36
500
$6.34
1,000 +
$6.32
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!