Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

PIC16C74A-20I/P

MCU 8-bit PIC16 PIC RISC 7KB EPROM 5V 40-Pin PDIP Tube

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description +
MCU 8-bit PIC16 PIC RISC 7KB EPROM 5V 40-Pin PDIP Tube
Search Keywords: PIC16C74A20IP
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    PIC16C74A-20I/P
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542310015
  • COO:
    TH
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    10
  • Number of Programmable I/Os:
    33
  • Program Memory Type:
    EPROM
  • ADC Resolution:
    8 bit
  • Program Memory Size:
    7 KB
  • RAM Size:
    192 B
  • Operating Temperature:
    -40 to 85 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is PIC16C74A-20I/P RoHS compliant?
Yes, PIC16C74A-20I/P is RoHS compliant.
What is the lead time for PIC16C74A-20I/P?
The standard lead time for PIC16C74A-20I/P is approximately 25 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
515 can ship
MOQ for out of Stock Qty:
15
25 Weeks can ship 3/26/27
ADD TO CART
Price (USD)
Qty
Unit Price
15
$19.90
30
$14.93
45
$13.93
60 +
$13.65
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!