- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Embedded ›
- Microcontrollers ›
- PIC16C74A-10/L
PIC16C74A-10/L
Microchip Technology
MCU 8-bit PIC16 PIC RISC 7KB EPROM 5V 44-Pin PLCC Tube
Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Description
+
MCU 8-bit PIC16 PIC RISC 7KB EPROM 5V 44-Pin PLCC Tube
Search Keywords: PIC16C74A10L
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:PIC16C74A-10/L
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542310015
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
27 -
Operating Temperature:-40 to 85 °C
-
Number of Programmable I/Os:33
-
Program Memory Size:7 KB
-
Program Memory Type:EPROM
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
3,969
can ship
MOQ for out of Stock Qty:
14
4 Weeks
can ship
7/7/26
Price (USD)
Qty
Unit Price
14
$18.50
27
$14.38
41
$13.26
54 +
$13.00
Click for Quote
Log in
to unlock special pricing