- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Embedded ›
- Microcontrollers ›
- PIC16C745-I/SP
Microchip Technology
PIC16C745-I/SP
MCU 8-bit PIC16 PIC RISC 14KB EPROM 5V 28-Pin SPDIP Tube
View Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Description
+
MCU 8-bit PIC16 PIC RISC 14KB EPROM 5V 28-Pin SPDIP Tube
Search Keywords: PIC16C745ISP
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:PIC16C745-I/SP
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542310015
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
15 -
ADC Resolution:8 bit
-
Program Memory Type:EPROM
-
RAM Size:256 B
-
Number of Programmable I/Os:22
-
Program Memory Size:14 KB
-
Operating Temperature:-40 to 85 °C
Product Guides
+
Frequently Asked Questions
Is PIC16C745-I/SP RoHS compliant?
Yes, PIC16C745-I/SP is RoHS compliant.
What is the lead time for PIC16C745-I/SP?
The standard lead time for PIC16C745-I/SP is approximately 16 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
34
16 Weeks
can ship
12/15/26
Price (USD)
Qty
Unit Price
34
$8.08
68
$6.06
102
$5.66
135 +
$5.54
Click for Quote
Log in
to unlock special pricing