- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Embedded ›
- Microcontrollers ›
- PIC16C73B-20I/SO
Microchip Technology
PIC16C73B-20I/SO
MCU 8-bit PIC RISC 7KB EPROM 5V 28-Pin SOIC W Tube
View Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Description
+
MCU 8-bit PIC RISC 7KB EPROM 5V 28-Pin SOIC W Tube
Search Keywords: PIC16C73B20ISO
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:PIC16C73B-20I/SO
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542310015
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
27 -
Program Memory Size:7 KB
-
Program Memory Type:EPROM
-
Number of Programmable I/Os:22
-
RAM Size:192 B
-
Operating Temperature:-40 to 85 °C
-
ADC Resolution:8 bit
Product Guides
+
Frequently Asked Questions
Is PIC16C73B-20I/SO RoHS compliant?
Yes, PIC16C73B-20I/SO is RoHS compliant.
What is the lead time for PIC16C73B-20I/SO?
The standard lead time for PIC16C73B-20I/SO is approximately 22 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
27
Order Increment:
27
22 Weeks
can ship
2/16/27
Price (USD)
Qty
Unit Price
27
$10.72
54
$8.04
81
$7.50
108 +
$7.35
Click for Quote
Log in
to unlock special pricing