Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

PIC16C73A-20/SP

MCU 8-bit PIC16 PIC RISC 7KB EPROM 5V 28-Pin SPDIP Tube

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description +
MCU 8-bit PIC16 PIC RISC 7KB EPROM 5V 28-Pin SPDIP Tube
Search Keywords: PIC16C73A20SP
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Microchip Technology
Part No: PIC16C73A-20/SP
Unit of Measure: Per Each
RoHS: Yes
HTS: 8542310015
COO: TH
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 15
Program Memory Type: EPROM
RAM Size: 192 B
Operating Temperature: 0 to 70 °C
ADC Resolution: 8 bit
Program Memory Size: 7 KB
Number of Programmable I/Os: 22
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is PIC16C73A-20/SP RoHS compliant?
Yes, PIC16C73A-20/SP is RoHS compliant.
What is the lead time for PIC16C73A-20/SP?
The standard lead time for PIC16C73A-20/SP is approximately 19 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 45
Can Ship immediately
Manufacturer Stock:
1,159 can ship
Minimum Order Quantity:
15
Order Increment:
15
19 Weeks can ship 3/24/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
15
$8.55
30
$8.53
60
$8.45
105
$8.30
255
$8.20
510
$8.18
1,005 +
$8.16
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!