Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

PIC16C73A-20I/SO

MCU 8-bit PIC16 PIC RISC 7KB EPROM 5V 28-Pin SOIC W Tube

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description +
MCU 8-bit PIC16 PIC RISC 7KB EPROM 5V 28-Pin SOIC W Tube
Search Keywords: PIC16C73A20ISO
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Microchip Technology
Part No: PIC16C73A-20I/SO
Unit of Measure: Per Each
RoHS: Yes
HTS: 8542310015
COO: TH
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 27
Program Memory Size: 7 KB
ADC Resolution: 8 bit
RAM Size: 192 B
Program Memory Type: EPROM
Operating Temperature: -40 to 85 °C
Number of Programmable I/Os: 22
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is PIC16C73A-20I/SO RoHS compliant?
Yes, PIC16C73A-20I/SO is RoHS compliant.
What is the lead time for PIC16C73A-20I/SO?
The standard lead time for PIC16C73A-20I/SO is approximately 22 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 324
Ships today, if you order in
Minimum Order Quantity:
5
22 Weeks can ship 4/9/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$9.41
27
$8.96
54
$8.85
108
$8.70
270
$8.60
513
$8.58
1,026 +
$8.55
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!