Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

PIC16C73A-04/SP

MCU 8-bit PIC16 PIC RISC 7KB EPROM 5V 28-Pin SPDIP Tube

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description +
MCU 8-bit PIC16 PIC RISC 7KB EPROM 5V 28-Pin SPDIP Tube
Search Keywords: PIC16C73A04SP
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    PIC16C73A-04/SP
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542310015
  • COO:
    TH
  • ECCN:
    EAR99
  • Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
    15
  • Program Memory Size:
    7 KB
  • Program Memory Type:
    EPROM
  • RAM Size:
    192 B
  • ADC Resolution:
    8 bit
  • Operating Temperature:
    0 to 70 °C
  • Number of Programmable I/Os:
    22
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is PIC16C73A-04/SP RoHS compliant?
Yes, PIC16C73A-04/SP is RoHS compliant.
What is the lead time for PIC16C73A-04/SP?
The standard lead time for PIC16C73A-04/SP is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 195
Can Ship immediately
Manufacturer Stock:
2,470 can ship
Minimum Order Quantity:
15
Order Increment:
15
4 Weeks can ship 11/30/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
15
$10.55
30
$9.97
60
$9.75
105
$9.73
255
$9.44
510
$9.42
1,005 +
$9.39
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!