Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

PIC16C73A-04I/SP

MCU 8-bit PIC16 PIC RISC 7KB EPROM 5V 28-Pin SPDIP Tube

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description +
MCU 8-bit PIC16 PIC RISC 7KB EPROM 5V 28-Pin SPDIP Tube
Search Keywords: PIC16C73A04ISP
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    PIC16C73A-04I/SP
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542310015
  • COO:
    TH
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    15
  • Program Memory Size:
    7 KB
  • Number of Programmable I/Os:
    22
  • Program Memory Type:
    EPROM
  • RAM Size:
    192 B
  • Operating Temperature:
    -40 to 85 °C
  • ADC Resolution:
    8 bit
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is PIC16C73A-04I/SP RoHS compliant?
Yes, PIC16C73A-04I/SP is RoHS compliant.
What is the lead time for PIC16C73A-04I/SP?
The standard lead time for PIC16C73A-04I/SP is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
2,545 can ship
MOQ for out of Stock Qty:
19
4 Weeks can ship 11/2/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
19
$15.22
38
$11.41
57
$10.65
75 +
$10.44
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!