Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

PIC16C73A-04I/SO

MCU 8-bit PIC16 PIC RISC 7KB EPROM 5V 28-Pin SOIC W Tube

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description +
MCU 8-bit PIC16 PIC RISC 7KB EPROM 5V 28-Pin SOIC W Tube
Search Keywords: PIC16C73A04ISO
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Microchip Technology
Part No: PIC16C73A-04I/SO
Unit of Measure: Per Each
RoHS: Yes
HTS: 8542310015
COO: TH
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 27
Number of Programmable I/Os: 22
Operating Temperature: -40 to 85 °C
Program Memory Type: EPROM
RAM Size: 192 B
ADC Resolution: 8 bit
Program Memory Size: 7 KB
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is PIC16C73A-04I/SO RoHS compliant?
Yes, PIC16C73A-04I/SO is RoHS compliant.
What is the lead time for PIC16C73A-04I/SO?
The standard lead time for PIC16C73A-04I/SO is approximately 20 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
432 can ship
MOQ for out of Stock Qty:
21
20 Weeks can ship 3/25/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
21
$14.18
41
$10.89
61
$10.25
81 +
$10.04
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!