Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

PIC16C72A-20/SO

MCU 8-bit PIC16 PIC RISC 3.5KB EPROM 5V 28-Pin SOIC W Tube

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description +
MCU 8-bit PIC16 PIC RISC 3.5KB EPROM 5V 28-Pin SOIC W Tube
Search Keywords: PIC16C72A20SO
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Microchip Technology
Part No: PIC16C72A-20/SO
Unit of Measure: Per Each
RoHS: Yes
HTS: 8542310015
COO: TH
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 27
Program Memory Size: 3.5 KB
ADC Resolution: 8 bit
RAM Size: 128 B
Operating Temperature: 0 to 70 °C
Number of Programmable I/Os: 22
Program Memory Type: EPROM
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is PIC16C72A-20/SO RoHS compliant?
Yes, PIC16C72A-20/SO is RoHS compliant.
What is the lead time for PIC16C72A-20/SO?
The standard lead time for PIC16C72A-20/SO is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
7 can ship
MOQ for out of Stock Qty:
34
6 Weeks can ship 12/22/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$8.228
34
$7.480
68
$5.610
102
$5.240
135 +
$5.130
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!