Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

PIC16C72A-20I/SP

MCU 8-bit PIC16 PIC RISC 3.5KB EPROM 5V 28-Pin SPDIP Tube

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description +
MCU 8-bit PIC16 PIC RISC 3.5KB EPROM 5V 28-Pin SPDIP Tube
Search Keywords: PIC16C72A20ISP
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Microchip Technology
Part No: PIC16C72A-20I/SP
Unit of Measure: Per Each
RoHS: Yes
HTS: 8542310015
COO: TH
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 15
Program Memory Type: EPROM
Number of Programmable I/Os: 22
Operating Temperature: -40 to 85 °C
Program Memory Size: 3.5 KB
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is PIC16C72A-20I/SP RoHS compliant?
Yes, PIC16C72A-20I/SP is RoHS compliant.
What is the lead time for PIC16C72A-20I/SP?
The standard lead time for PIC16C72A-20I/SP is approximately 5 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 135
Ships today, if you order in
Manufacturer Stock:
590 can ship
Minimum Order Quantity:
15
Order Increment:
15
5 Weeks can ship 12/18/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
15
$5.07
30
$5.01
60
$4.91
105
$4.90
255
$4.77
510
$4.76
1,005
$4.75
2,505 +
$4.72
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!