- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Embedded ›
- Microcontrollers ›
- PIC16C72A-04/SP
PIC16C72A-04/SP
Microchip Technology
MCU 8-Bit PIC16 RISC 3.5KB EPROM 5V 28-Pin SPDIP Tube
Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Description
+
MCU 8-Bit PIC16 RISC 3.5KB EPROM 5V 28-Pin SPDIP Tube
Search Keywords: PIC16C72A04SP
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:PIC16C72A-04/SP
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542310015
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
15 -
Program Memory Type:EPROM
-
Operating Temperature:-40 to 85 °C
-
Number of Programmable I/Os:22
-
Program Memory Size:3.5 KB
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
667
can ship
Minimum Order Quantity:
15
Order Increment:
15
5 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
15
$5.20
60
$5.05
105
$4.86
255
$4.73
510
$4.56
1,005
$4.54
2,505
$4.50
5,010 +
$4.45
Click for Quote
Log in
to unlock special pricing