Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

PIC16C716-04I/P

MCU 8-bit PIC16 PIC RISC 1.75KB EPROM 5V 18-Pin PDIP Tube

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description +
MCU 8-bit PIC16 PIC RISC 1.75KB EPROM 5V 18-Pin PDIP Tube
Search Keywords: PIC16C71604IP
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    PIC16C716-04I/P
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542310015
  • COO:
    TH
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    25
  • Program Memory Type:
    EPROM
  • Program Memory Size:
    1.75 KB
  • Operating Temperature:
    0 to 70 °C
  • Number of Programmable I/Os:
    13
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is PIC16C716-04I/P RoHS compliant?
Yes, PIC16C716-04I/P is RoHS compliant.
What is the lead time for PIC16C716-04I/P?
The standard lead time for PIC16C716-04I/P is approximately 22 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
44
22 Weeks can ship 2/11/27
Backorder
Price (USD)
Qty
Unit Price
44
$5.89
88
$4.41
132
$4.12
175 +
$4.04
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!