Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

PIC16C711-20/P

The PIC16C711-20/P is an 8-bit CMOS microcontroller featuring a high-performance RISC CPU and an integrated 4-channel, 8-bit a ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description +
The PIC16C711-20/P is an 8-bit CMOS microcontroller featuring a high-performance RISC CPU and an integrated 4-channel, 8-bit analog-to-digital (A/D) converter.
Search Keywords: PIC16C71120P
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Microchip Technology
Part No: PIC16C711-20/P
Unit of Measure: Per Each
RoHS: Yes
HTS: 8542310015
COO: TH
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 25
Program Memory Size: 1.75 KB
Number of Programmable I/Os: 13
Program Memory Type: EPROM
Operating Temperature: 0 to 70 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is PIC16C711-20/P RoHS compliant?
Yes, PIC16C711-20/P is RoHS compliant.
What is the lead time for PIC16C711-20/P?
The standard lead time for PIC16C711-20/P is approximately 5 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 150
Ships today, if you order in
Manufacturer Stock:
1,575 can ship
Minimum Order Quantity:
25
Order Increment:
25
5 Weeks can ship 12/22/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
25
$3.68
50
$3.63
100
$3.56
250
$3.52
500
$3.46
1,000
$3.45
2,500
$3.44
5,000 +
$3.42
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!