Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

PIC16C71-04/P

MCU 8-bit PIC RISC 1.75KB EPROM 5V 18-Pin PDIP Tube

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description +
MCU 8-bit PIC RISC 1.75KB EPROM 5V 18-Pin PDIP Tube
Search Keywords: PIC16C7104P
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Microchip Technology
Part No: PIC16C71-04/P
Unit of Measure: Per Each
RoHS: Yes
HTS: 8542310015
COO: TH
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 25
ADC Resolution: 8 bit
Program Memory Size: 1.75 KB
Operating Temperature: 0 to 70 °C
Program Memory Type: EPROM
Number of Programmable I/Os: 13
RAM Size: 36 B
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is PIC16C71-04/P RoHS compliant?
Yes, PIC16C71-04/P is RoHS compliant.
What is the lead time for PIC16C71-04/P?
The standard lead time for PIC16C71-04/P is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
2,188 can ship
MOQ for out of Stock Qty:
32
4 Weeks can ship 12/10/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
32
$8.98
63
$6.85
94
$6.42
125 +
$6.29
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!