- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Embedded ›
- Microcontrollers ›
- PIC16C66-20/SP
PIC16C66-20/SP
Microchip Technology
MCU 8-bit PIC RISC 14KB PROM 3.3V/5V 28-Pin SPDIP Tube
Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Description
+
MCU 8-bit PIC RISC 14KB PROM 3.3V/5V 28-Pin SPDIP Tube
Search Keywords: PIC16C6620SP
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:PIC16C66-20/SP
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542310015
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
15 -
ADC Resolution:N/A
-
RAM Size:368 B
-
Program Memory Type:PROM
-
Program Memory Size:14 KB
-
Number of Programmable I/Os:22
-
Operating Temperature:0 to 70 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
60
Can Ship immediately
Minimum Order Quantity:
15
Order Increment:
15
9 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
15
$7.34
30
$7.20
60
$7.11
105
$7.02
255
$6.90
510
$6.88
1,005 +
$6.86
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT