Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

PIC16C66-20/SO

MCU 8-bit PIC RISC 14KB EPROM 3.3V/5V 28-Pin SOIC W Tube

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description +
MCU 8-bit PIC RISC 14KB EPROM 3.3V/5V 28-Pin SOIC W Tube
Search Keywords: PIC16C6620SO
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Microchip Technology
Part No: PIC16C66-20/SO
Unit of Measure: Per Each
RoHS: Yes
HTS: 8542310015
COO: TH
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 27
RAM Size: 368 B
Program Memory Type: EPROM
Program Memory Size: 14 KB
Number of Programmable I/Os: 22
Operating Temperature: 0 to 70 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is PIC16C66-20/SO RoHS compliant?
Yes, PIC16C66-20/SO is RoHS compliant.
What is the lead time for PIC16C66-20/SO?
The standard lead time for PIC16C66-20/SO is approximately 36 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
27
Order Increment:
27
36 Weeks can ship 7/12/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
27
$12.04
54
$9.03
81
$8.43
108 +
$8.26
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!