- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Embedded ›
- Microcontrollers ›
- PIC16C66-20I/SP
Microchip Technology
PIC16C66-20I/SP
MCU 8-bit PIC RISC 14KB PROM 3.3V/5V 28-Pin SPDIP Tube
View Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Description
+
MCU 8-bit PIC RISC 14KB PROM 3.3V/5V 28-Pin SPDIP Tube
Search Keywords: PIC16C6620ISP
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:PIC16C66-20I/SP
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542310015
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
15 -
Program Memory Size:14 KB
-
Program Memory Type:PROM
-
Number of Programmable I/Os:22
-
RAM Size:368 B
-
Operating Temperature:-40 to 85 °C
-
ADC Resolution:N/A
Product Guides
+
Frequently Asked Questions
Is PIC16C66-20I/SP RoHS compliant?
Yes, PIC16C66-20I/SP is RoHS compliant.
What is the lead time for PIC16C66-20I/SP?
The standard lead time for PIC16C66-20I/SP is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
13
Can Ship immediately
Buy all 13 in-stock or the regular minimum order quantity of 15
Manufacturer Stock:
2,025
can ship
Stock lot only:
13
Minimum Order Quantity:
15
Order Increment:
15
4 Weeks
can ship
10/12/26
Price (USD)
Qty
Unit Price
1
$8.712
15
$7.920
30
$7.900
60
$7.820
105
$7.720
255
$7.590
510
$7.570
1,005 +
$7.550
Click for Quote
Log in
to unlock special pricing